- Home ›
- All Products›
- 35208K2JT
35208K2JT
TE Connectivity / CGS Brand
3520 8K2 5%<br/>1W Thick Film SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 8K2 5%
1W Thick Film SMD
Fixed Resistor
1W Thick Film SMD
Fixed Resistor
Search Keywords: 35208K2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35208K2JT
-
Alias/AKA:6-1622820-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0587
8,000
$0.0562
12,000
$0.0560
28,000
$0.0531
52,000
$0.0529
100,000
$0.0510
152,000
$0.0509
252,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing