- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35205R6JT
35205R6JT
TE Connectivity / CGS Brand
Res Thick Film 2512 5.6 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 5.6 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
Search Keywords: 35205R6JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35205R6JT
-
Alias/AKA:5-1622820-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:5.6 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0607
8,000
$0.0593
12,000
$0.0583
28,000
$0.0567
52,000
$0.0555
100,000
$0.0542
152,000
$0.0533
252,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing