- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352033KJT
352033KJT
TE Connectivity / CGS Brand
Res Thick Film 2512 33K Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 33K Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 33K ?
- Power Rating = 1.00 W
Search Keywords: 352033KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352033KJT
-
Alias/AKA:3-1622820-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:33 KOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
Minimum Order Quantity:
12000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0628
12,000
$0.0571
28,000
$0.0542
52,000
$0.0540
100,000
$0.0520
152,000
$0.0519
252,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing