- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35201R2JT
TE Connectivity / CGS Brand
35201R2JT
Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Molded SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 35201R2JT |
| Alias/AKA: | 1-1622820-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 1.2 Ohm |
| Power Rating: | 1 W |
| Tolerance: | 5 % |
| Case Size: | 2512 |
| Temperature Coefficient: | ±350 ppm/°C |
| Packaging: | Tape and Reel |