- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35201R0JT
35201R0JT
TE Connectivity / CGS Brand
3520 1R0 5%<br/>1W Thick Film SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 1R0 5%
1W Thick Film SMD
Fixed Resistor
1W Thick Film SMD
Fixed Resistor
Search Keywords: 35201R0JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35201R0JT
-
Alias/AKA:1-1622820-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0489
8,000
$0.0478
12,000
$0.0477
28,000
$0.0465
52,000
$0.0464
100,000
$0.0456
152,000
$0.0455
252,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments