- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3520180RJT
3520180RJT
TE Connectivity / CGS Brand
3520 180R 5%<br/>1W Thick Film SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 180R 5%
1W Thick Film SMD
Fixed Resistor
1W Thick Film SMD
Fixed Resistor
Product Highlights:
- 3520 Series
- Resistance Selection = <1K ?
- Resistance = 180 ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords: 3520180RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3520180RJT
-
Alias/AKA:1-1622820-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,564
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0467
8,000
$0.0457
12,000
$0.0456
28,000
$0.0445
52,000
$0.0444
100,000
$0.0436
152,000
$0.0435
252,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing