- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352010RJT
352010RJT
TE Connectivity / CGS Brand
Chip Resistor - 10 Ohms - ±5% Tolerance - 1W - ±200ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 10 Ohms - ±5% Tolerance - 1W - ±200ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount.
Search Keywords: 352010RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352010RJT
-
Alias/AKA:1622820-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:10 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,954
Can Ship immediately
Buy all 2,954 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2954
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.0514
4,000
$0.0467
8,000
$0.0457
12,000
$0.0456
28,000
$0.0445
52,000
$0.0444
100,000
$0.0436
152,000
$0.0435
252,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing