- Home ›
- All Products›
- 3504G3A8K87FTE
3504G3A8K87FTE
TE Connectivity / CGS Brand
3504G 3A 8K87 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 8K87 1% 4K RL
Search Keywords: 3504G3A8K87FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3504G3A8K87FTE
-
Alias/AKA:1-2176534-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$5.68
2,000
$3.00
3,000
$2.06
4,000 +
$2.02
Click for Quote
Log in
to unlock special pricing