- Home ›
- All Products›
- 3504G3A7K5FTDF
3504G3A7K5FTDF
TE Connectivity / CGS Brand
3504G 3A 7K5 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 7K5 1% 1K RL
Search Keywords: 3504G3A7K5FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3504G3A7K5FTDF
-
Alias/AKA:1-2176531-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$5.43
500
$3.34
750
$2.64
1,000 +
$2.59
Click for Quote
Log in
to unlock special pricing