- Home ›
- All Products›
- 3504G3A200RFTDF
3504G3A200RFTDF
TE Connectivity / CGS Brand
3504G 3A 200R 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3504G 3A 200R 1% 1K RL
Search Keywords: 3504G3A200RFTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3504G3A200RFTDF
-
Alias/AKA:5-2176529-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$3.26
250
$3.02
500
$2.86
1,000
$2.85
3,000
$2.71
5,000
$2.68
8,000
$2.64
10,000 +
$2.53
Click for Quote
Log in
to unlock special pricing