- Home ›
- All Products›
- 3503G2B3K09FTD
3503G2B3K09FTD
TE Connectivity / CGS Brand
3503G 2B 3K09 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 3K09 1% 5K RL
Search Keywords: 3503G2B3K09FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3503G2B3K09FTD
-
Alias/AKA:7-2176527-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$0.9827
2,500
$0.6048
3,750
$0.4788
5,000 +
$0.4692
Click for Quote
Log in
to unlock special pricing