- Home ›
- All Products›
- 3503G2B1K0FTDF
3503G2B1K0FTDF
TE Connectivity / CGS Brand
3503G 2B 1K0 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 1K0 1% 1K RL
Search Keywords: 3503G2B1K0FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3503G2B1K0FTDF
-
Alias/AKA:2-2176524-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.734
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.618
10,000
$0.594
15,000
$0.586
25,000 +
$0.539
Click for Quote
Log in
to unlock special pricing