- Home ›
- All Products›
- 3503G2B10KFTDF
3503G2B10KFTDF
TE Connectivity / CGS Brand
3503G 2B 10K 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 10K 1% 1K RL
Search Keywords: 3503G2B10KFTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3503G2B10KFTDF
-
Alias/AKA:2-2176525-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.834
1,000
$0.687
3,000
$0.684
5,000
$0.682
8,000
$0.680
10,000
$0.679
15,000
$0.677
25,000 +
$0.675
Click for Quote
Log in
to unlock special pricing