- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3503G2B100RFTD
3503G2B100RFTD
TE Connectivity / CGS Brand
3503G 2B 100R 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3503G 2B 100R 1% 5K RL
Search Keywords: 3503G2B100RFTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3503G2B100RFTD
-
Alias/AKA:2-2176526-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.4523
1,000
$0.4430
2,500
$0.4308
5,000
$0.4215
10,000
$0.4122
15,000 +
$0.4068
Click for Quote
Log in
to unlock special pricing