- Home ›
- All Products›
- 3502330KFT
3502330KFT
TE Connectivity / CGS Brand
3502 330K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3502 330K 1%
Search Keywords: 3502330KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3502330KFT
-
Alias/AKA:3-2176398-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,122
Can Ship immediately
You may purchase all in-stock quantity of 1,122
Stock lot only:
1122
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.2404
2,000
$0.2185
4,000
$0.2134
6,000
$0.2104
8,000
$0.2083
10,000
$0.2066
26,000
$0.1996
50,000
$0.1849
100,000 +
$0.1725
Click for Quote
Log in
to unlock special pricing