- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 350230KFT
TE Connectivity / CGS Brand
350230KFT
3502 30K 1%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 350230KFT |
| Alias/AKA: | 2176398-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |