- Home ›
- All Products›
- 3502270KFT
3502270KFT
TE Connectivity / CGS Brand
3502 270K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3502 270K 1%
Search Keywords: 3502270KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3502270KFT
-
Alias/AKA:3-2176398-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
738
Can Ship immediately
You may purchase all in-stock quantity of 738
Stock lot only:
738
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.2404
2,000
$0.2185
4,000
$0.2134
6,000
$0.2102
8,000
$0.2070
10,000
$0.2039
26,000
$0.1996
50,000
$0.1849
100,000 +
$0.1725
Click for Quote
Log in
to unlock special pricing