- Home ›
- All Products›
- 350220KFT
350220KFT
TE Connectivity / CGS Brand
3502 20K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3502 20K 1%
Search Keywords: 350220KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:350220KFT
-
Alias/AKA:2176398-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2171
4,000
$0.2140
6,000
$0.2110
8,000
$0.2052
10,000
$0.2047
26,000
$0.1971
50,000
$0.1868
100,000 +
$0.1741
Click for Quote
Log in
to unlock special pricing