- Home ›
- All Products›
- 350211KFT
350211KFT
TE Connectivity / CGS Brand
3502 11K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3502 11K 1%
Search Keywords: 350211KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:350211KFT
-
Alias/AKA:9-2176397-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,038
Can Ship immediately
You may purchase all in-stock quantity of 1,038
Stock lot only:
1038
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.2452
2,000
$0.2229
4,000
$0.2177
6,000
$0.2146
8,000
$0.2125
10,000
$0.2107
26,000
$0.2036
50,000
$0.1886
100,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing