- Home ›
- All Products›
- 3502100KJT
3502100KJT
TE Connectivity / CGS Brand
3502 100K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3502 100K 5%
Search Keywords: 3502100KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3502100KJT
-
Alias/AKA:3-2176399-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1824
4,000
$0.1744
6,000
$0.1719
8,000
$0.1695
26,000
$0.1584
50,000
$0.1500
100,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing