- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3430H2F910RTDF
TE Connectivity / CGS Brand
3430H2F910RTDF
3430 H2 1% 910R 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 H2 1% 910R 100ppm 1k RL
Search Keywords: 3430H2F910RTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 3430H2F910RTDF |
| Alias/AKA: | 7-2176562-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is 3430H2F910RTDF RoHS compliant?
Yes, 3430H2F910RTDF is RoHS compliant.
What is the lead time for 3430H2F910RTDF?
The standard lead time for 3430H2F910RTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1,000
$0.1600
3,000
$0.1530
5,000
$0.1508
8,000
$0.1487
25,000
$0.1294
50,000
$0.1170
100,000
$0.1097
150,000 +
$0.1083
Click for Quote
Log in
to unlock special pricing