- Home ›
- All Products›
- 3430H2F150RTDF
TE Connectivity / CGS Brand
3430H2F150RTDF
3430 H2 1% 150R 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 H2 1% 150R 100ppm 1k RL
Search Keywords: 3430H2F150RTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430H2F150RTDF
-
Alias/AKA:5-2176562-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 3430H2F150RTDF RoHS compliant?
Yes, 3430H2F150RTDF is RoHS compliant.
What is the lead time for 3430H2F150RTDF?
The standard lead time for 3430H2F150RTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1,000
$0.1600
3,000
$0.1530
5,000
$0.1508
8,000
$0.1487
25,000
$0.1294
50,000
$0.1170
100,000
$0.1097
150,000 +
$0.1083
Click for Quote
Log in
to unlock special pricing