- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3430H2F11RTDF
3430H2F11RTDF
TE Connectivity / CGS Brand
3430 H2 1% 11R 100ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 H2 1% 11R 100ppm 1k RL
Search Keywords: 3430H2F11RTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430H2F11RTDF
-
Alias/AKA:2-2176562-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1362
3,000
$0.1224
5,000
$0.1221
8,000
$0.1207
25,000
$0.1035
50,000
$0.0936
100,000
$0.0877
150,000 +
$0.0866
Click for Quote
Log in
to unlock special pricing