- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3430H2F10RTE
3430H2F10RTE
TE Connectivity / CGS Brand
3430 H2 1% 10R 100ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 H2 1% 10R 100ppm 4k RL
Search Keywords: 3430H2F10RTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430H2F10RTE
-
Alias/AKA:2-2176560-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.1065
8,000
$0.1049
12,000
$0.1035
28,000
$0.1006
52,000
$0.0916
100,000
$0.0865
152,000 +
$0.0863
Click for Quote
Log in
to unlock special pricing