- Home ›
- All Products›
- 3430B2F3K6TDF
TE Connectivity / CGS Brand
3430B2F3K6TDF
3430 B2 1% 3K6 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 B2 1% 3K6 100ppm 1k RL
Search Keywords: 3430B2F3K6TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430B2F3K6TDF
-
Alias/AKA:8-2176558-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 3430B2F3K6TDF RoHS compliant?
Yes, 3430B2F3K6TDF is RoHS compliant.
What is the lead time for 3430B2F3K6TDF?
The standard lead time for 3430B2F3K6TDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.1099
3,000
$0.1032
5,000
$0.0988
8,000
$0.0973
25,000
$0.0835
50,000
$0.0755
100,000
$0.0708
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing