- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3430A3F39RTDF
TE Connectivity / CGS Brand
3430A3F39RTDF
3430 A3 1% 39R 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 A3 1% 39R 100ppm 1k RL
Search Keywords: 3430A3F39RTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 3430A3F39RTDF |
| Alias/AKA: | 4-2176566-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is 3430A3F39RTDF RoHS compliant?
Yes, 3430A3F39RTDF is RoHS compliant.
What is the lead time for 3430A3F39RTDF?
The standard lead time for 3430A3F39RTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3558
5,000
$0.3411
8,000
$0.3367
10,000
$0.3232
15,000
$0.3146
25,000
$0.2932
50,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing