- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3430A3F33RTDF
TE Connectivity / CGS Brand
3430A3F33RTDF
3430 A3 1% 33R 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 A3 1% 33R 100ppm 1k RL
Search Keywords: 3430A3F33RTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430A3F33RTDF
-
Alias/AKA:3-2176566-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 3430A3F33RTDF RoHS compliant?
Yes, 3430A3F33RTDF is RoHS compliant.
What is the lead time for 3430A3F33RTDF?
The standard lead time for 3430A3F33RTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.3891
3,000
$0.3558
5,000
$0.3411
8,000
$0.3367
10,000
$0.3232
15,000
$0.3146
25,000
$0.2932
50,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing