- Home ›
- All Products›
- 3430A3F10KTE
3430A3F10KTE
TE Connectivity / CGS Brand
3430 A3 1% 10K 100ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A3 1% 10K 100ppm 4k RL
Search Keywords: 3430A3F10KTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430A3F10KTE
-
Alias/AKA:9-2176564-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3459
2,000
$0.2595
3,000
$0.2422
4,000 +
$0.2373
Click for Quote
Log in
to unlock special pricing