- Home ›
- All Products›
- 3430A2F27RTDF
TE Connectivity / CGS Brand
3430A2F27RTDF
3430 A2 1% 27R 100ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 A2 1% 27R 100ppm 1k RL
Search Keywords: 3430A2F27RTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430A2F27RTDF
-
Alias/AKA:3-2176554-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Resistance Value:27 Ω
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:1 W
-
Resistor Type:Power Resistor
-
Element Type:Thick Film
-
Operating Voltage:200 V
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is 3430A2F27RTDF RoHS compliant?
Yes, 3430A2F27RTDF is RoHS compliant.
What is the lead time for 3430A2F27RTDF?
The standard lead time for 3430A2F27RTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.0369
5,000
$0.0309
25,000
$0.0249
50,000
$0.0228
100,000
$0.0207
150,000
$0.0207
250,000
$0.0199
500,000 +
$0.0199
Click for Quote
Log in
to unlock special pricing