Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

3430A2F24RTDF

3430 A2 1% 24R 100ppm 1k RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3430 A2 1% 24R 100ppm 1k RL
Search Keywords: 3430A2F24RTDF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    3430A2F24RTDF
  • Alias/AKA:
    3-2176554-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    24 Ω
  • Power Rating:
    1 W
  • Temperature Coefficient:
    ±100 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3430A2F24RTDF RoHS compliant?
Yes, 3430A2F24RTDF is RoHS compliant.
What is the lead time for 3430A2F24RTDF?
The standard lead time for 3430A2F24RTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0369
5,000
$0.0309
25,000
$0.0249
50,000
$0.0228
100,000
$0.0207
150,000
$0.0207
250,000
$0.0199
500,000 +
$0.0199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!