- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3430A2F1R0TD
3430A2F1R0TD
TE Connectivity / CGS Brand
3430 A2 1% 1R0 150ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A2 1% 1R0 150ppm 5k RL
Search Keywords: 3430A2F1R0TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430A2F1R0TD
-
Alias/AKA:2176552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0298
10,000
$0.0280
25,000
$0.0268
50,000
$0.0247
100,000
$0.0227
150,000
$0.0226
250,000
$0.0205
500,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing