- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176422-2
TE Connectivity / CGS Brand
3-2176422-2
TLRP 2512 3.0W R050 1% 25PPM 4K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 3-2176422-2 |
| Alias/AKA: | TLRP3A30CR050FTE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | .05 Ω |
| Power Rating: | 3 W |
| Temperature Coefficient: | ±25 ppm/°C |