- Home ›
- All Products›
- 2-2176467-5
2-2176467-5
TE Connectivity / CGS Brand
TLRP 1206 1.0W R007 1% 100PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R007 1% 100PPM 5K RL
Search Keywords: 221764675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:2-2176467-5
-
Alias/AKA:TLRP2B10ER007FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Resistance Value:.007 Ω
-
Number of Terminations:2
-
Element Type:Metal Strip
-
Temperature Coefficient:±100 ppm/°C
-
Power Rating:1 W
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1472
5,000
$0.1408
10,000
$0.1368
25,000
$0.1331
50,000
$0.1232
100,000
$0.1164
150,000 +
$0.1149
Click for Quote
Log in
to unlock special pricing