- Home ›
- All Products›
- 2-2176422-2
TE Connectivity / CGS Brand
2-2176422-2
TLRP 2512 3.0W R018 1% 25PPM 4K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 2-2176422-2 |
| Alias/AKA: | TLRP3A30CR018FTE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Number of Terminations: | 2 |
| Power Rating: | 3 W |
| Resistance Value: | .018 Ω |
| Resistor Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Temperature Coefficient: | ±25 ppm/°C |
| Number of Resistors: | 1 |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Tape & Reel |
| Product Type: | Fixed Resistor |