Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

2176469-3

TLRP 2010 2.0W R030 1% 75PPM 4K RL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TLRP 2010 2.0W R030 1% 75PPM 4K RL
Search Keywords: 21764693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    2176469-3
  • Alias/AKA:
    TLRP2H20WR030FTE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Temperature Coefficient:
    ±75 ppm/°C
  • Power Rating:
    2 W
  • Resistance Value:
    .03 Ω
  • Number of Resistors:
    1
  • Resistor Type:
    Current Sensing Resistor
  • Number of Terminations:
    2
  • Element Type:
    Metal Strip
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176469-3 RoHS compliant?
Yes, 2176469-3 is RoHS compliant.
What is the lead time for 2176469-3?
The standard lead time for 2176469-3 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
20 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2243
2,000
$0.2199
3,000
$0.2156
4,000 +
$0.2135
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!