Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

2176469-2

TLRP 2010 2.0W R020 1% 75PPM 4K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TLRP 2010 2.0W R020 1% 75PPM 4K RL
Search Keywords: 21764692
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: 2176469-2
Alias/AKA: TLRP2H20WR020FTE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: .02 Ω
Power Rating: 2 W
Temperature Coefficient: ±75 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176469-2 RoHS compliant?
Yes, 2176469-2 is RoHS compliant.
What is the lead time for 2176469-2?
The standard lead time for 2176469-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
1000
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1946
4,000
$0.1890
8,000
$0.1852
12,000
$0.1848
28,000
$0.1818
52,000
$0.1753
100,000 +
$0.1645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!