- Home ›
- All Products›
- 2176468-1
2176468-1
TE Connectivity / CGS Brand
TLRP 2010 1.0W R010 1% 75PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2010 1.0W R010 1% 75PPM 4K RL
Search Keywords: 21764681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:2176468-1
-
Alias/AKA:TLRP2H10WR010FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Element Type:Metal Strip
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Power Rating:1 W
-
Temperature Coefficient:±75 ppm/°C
-
Number of Terminations:2
-
Resistance Value:.01 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1713
8,000
$0.1665
12,000
$0.1619
28,000
$0.1555
52,000
$0.1499
100,000 +
$0.1398
Click for Quote
Log in
to unlock special pricing