- Home ›
- All Products›
- 2176467-1
2176467-1
TE Connectivity / CGS Brand
TLRP 1206 1.0W R008 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R008 1% 50PPM 5K RL
Search Keywords: 21764671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:2176467-1
-
Alias/AKA:TLRP2B10DR008FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Power Rating:1 W
-
Number of Terminations:2
-
Resistance Value:.008 Ω
-
Element Type:Metal Strip
-
Resistor Type:Current Sensing Resistor
-
Packaging Method:Tape & Reel
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1518
5,000
$0.1496
10,000
$0.1435
25,000
$0.1378
50,000
$0.1329
100,000 +
$0.1255
Click for Quote
Log in
to unlock special pricing