- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- USBS-BRPCB
USBS-BRPCB
TE Connectivity / Buchanan Brand
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box
Product Highlights:
- USB Type = Standard
- B Series
- Receptacle
- 1 Ports
- Right Angle Mount Orientation
Search Keywords: USBSBRPCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:USBS-BRPCB
-
Alias/AKA:4-1437106-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:USB Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,313
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
Price (USD)
Qty
Unit Price
150
$0.5483
300
$0.5394
600
$0.5271
1,050
$0.5258
2,550
$0.5055
5,100
$0.5042
7,500
$0.4991
10,050 +
$0.4978
Click for Quote
Log in
to unlock special pricing