- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB5001231DS
TSB5001231DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 24 POS 10mm Screw Cable Mount 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 24 POS 10mm Screw Cable Mount 30A/Contact
Product Highlights:
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 12
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
Search Keywords: TSB5001231DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB5001231DS
-
Alias/AKA:1-1776296-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$23.55
10
$16.87
25
$14.95
50
$13.80
63
$13.38
125
$12.90
188
$12.87
250 +
$11.83
Click for Quote
Log in
to unlock special pricing