- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB5000431DS
TSB5000431DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 8 POS 10mm Screw Cable Mount 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 8 POS 10mm Screw Cable Mount 30A/Contact
Product Highlights:
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 4
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
Search Keywords: TSB5000431DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB5000431DS
-
Alias/AKA:1776296-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.18
100
$2.54
250
$2.31
500
$1.96
1,000
$1.93
2,500
$1.92
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing