Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB5000431

Conn Europa Terminal Blocks 4 POS 10mm Screw ST Cable Mount 30A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks 4 POS 10mm Screw ST Cable Mount 30A/Contact
Product Highlights:
  • 10.00 mm Centerline
  • Number of Circuits = 4
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • Without Wire Protection
  • Integrated Fuse = No
Search Keywords: TSB5000431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB5000431
Alias/AKA: 1776297-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Europa Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB5000431 RoHS compliant?
Yes, TSB5000431 is RoHS compliant.
What is the lead time for TSB5000431?
The standard lead time for TSB5000431 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.31
25
$3.41
50
$2.98
125
$2.79
250
$2.70
375
$2.67
500 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!