Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB5000331DS

Conn Europa Terminal Blocks F 6 POS 10mm Screw Cable Mount 30A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks F 6 POS 10mm Screw Cable Mount 30A/Contact
Product Highlights:
  • 10.00 mm Centerline
  • Number of Circuits = 3
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No
Search Keywords: TSB5000331DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB5000331DS
Alias/AKA: 1776296-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -35 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB5000331DS RoHS compliant?
Yes, TSB5000331DS is RoHS compliant.
What is the lead time for TSB5000331DS?
The standard lead time for TSB5000331DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,823
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.79
250
$1.58
500
$1.43
1,000
$1.41
2,500
$1.40
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!