- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB23010DS
TE Connectivity / Buchanan Brand
TSB23010DS
Europa Terminal Blocks
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Europa Terminal Blocks
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 10
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: TSB23010DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB23010DS
-
Alias/AKA:1-1776293-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Frequently Asked Questions
Is TSB23010DS RoHS compliant?
Yes, TSB23010DS is RoHS compliant.
What is the lead time for TSB23010DS?
The standard lead time for TSB23010DS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
On Order:
704
can ship 10/28/26
Minimum Order Quantity:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$15.68
25
$11.97
50
$10.99
100
$10.30
250
$9.60
500
$9.20
1,000 +
$7.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT