- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB23008DS
TE Connectivity / Buchanan Brand
TSB23008DS
Conn Europa Terminal Blocks 16 POS 8mm Screw Cable Mount 30A/Contact
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Europa Terminal Blocks 16 POS 8mm Screw Cable Mount 30A/Contact
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 8
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: TSB23008DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB23008DS
-
Alias/AKA:1776293-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is TSB23008DS RoHS compliant?
Yes, TSB23008DS is RoHS compliant.
What is the lead time for TSB23008DS?
The standard lead time for TSB23008DS is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,741
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$7.40
500
$7.37
1,000
$7.35
1,700
$7.33
3,400
$3.74
5,100
$2.55
6,800 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT