Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB23003DS

Conn Europa Terminal Blocks 6 POS 8mm Screw Cable Mount 30A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Europa Terminal Blocks 6 POS 8mm Screw Cable Mount 30A/Contact
Product Highlights:
  • Terminal Block
  • 8.00 mm Centerline
  • Number of Circuits = 3
  • Wire Range = 0.12-3.00; [26-12] mm [AWG]
  • With Wire Protection
Search Keywords: TSB23003DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB23003DS
Alias/AKA: 1776293-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Europa Terminal Blocks
Mounting: Cable Mount
Termination Method: Screw
Pitch: 8 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 12-26 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB23003DS RoHS compliant?
Yes, TSB23003DS is RoHS compliant.
What is the lead time for TSB23003DS?
The standard lead time for TSB23003DS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.64
250
$1.46
500
$1.34
1,000
$1.25
2,500
$1.24
5,000
$1.17
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!