- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB23001DS
TSB23001DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks 2 POS Screw Cable Mount 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks 2 POS Screw Cable Mount 30A/Contact
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 1
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords: TSB23001DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB23001DS
-
Alias/AKA:1776293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,855
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$0.3029
1,000
$0.2754
3,000
$0.2673
5,000
$0.2620
8,000
$0.2581
15,000
$0.2383
25,000 +
$0.2347
Click for Quote
Log in
to unlock special pricing