- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB2000K04DSHT
TSB2000K04DSHT
TE Connectivity / Buchanan Brand
Conn Terminal Block 4 POS 14.5mm Screw 65A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 14.5mm Screw 65A
Search Keywords: TSB2000K04DSHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB2000K04DSHT
-
Alias/AKA:1986469-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$35.42
1,500
$18.09
2,250
$12.31
3,000 +
$12.07
Click for Quote
Log in
to unlock special pricing