Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

TSB2000K03DSHT

Conn Barrier Strip 3 POS 14.5mm Screw Cable Mount 65A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 3 POS 14.5mm Screw Cable Mount 65A/Contact Package
Search Keywords: TSB2000K03DSHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: TSB2000K03DSHT
Alias/AKA: 1986469-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 14.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 65/Contact A
Wire Size: 6-14 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSB2000K03DSHT RoHS compliant?
Yes, TSB2000K03DSHT is RoHS compliant.
What is the lead time for TSB2000K03DSHT?
The standard lead time for TSB2000K03DSHT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$32.82
250
$32.74
500
$32.66
1,000
$32.58
2,000
$16.64
3,000
$11.32
4,000 +
$11.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!