- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB200012DS
TSB200012DS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Blocks F 24 POS 14.5mm Screw Cable Mount 65A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 24 POS 14.5mm Screw Cable Mount 65A/Contact
Product Highlights:
- Terminal Block
- 14.50 mm Centerline
- Number of Circuits = 12
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
Search Keywords: TSB200012DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200012DS
-
Alias/AKA:1-1776313-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$58.59
5
$58.45
10
$58.30
25
$58.15
50
$35.79
75
$28.34
100 +
$27.76
Click for Quote
Log in
to unlock special pricing